Mousepad with Wristrest, blue
- RS Stock No.:
- 283-4308
- Distrelec Article No.:
- 302-52-021
- Mfr. Part No.:
- RND 740-00001
- Brand:
- RND
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.76
(exc. GST)
$30.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $27.76 |
- RS Stock No.:
- 283-4308
- Distrelec Article No.:
- 302-52-021
- Mfr. Part No.:
- RND 740-00001
- Brand:
- RND
Related links
- Mouse Pads & Wrist Rests
- Rittal Support for Mousepad vertically hinged
- Hama Black Fabric Mouse Pad & Wrist Rest 229 x 218 x 22mm 22mm Height
- Roline Translucent Blue Polyurethane (PUR) Mouse Pad 225 x 232 x...
- Rittal Holder for Mouse
- Rittal Support for Mouse Pad
- Rittal Support for Mouse Pad 250 x 205mm
- Hama Black Mouse Pad & Wrist Rest 215 x 255 x 21mm 21mm Height