EPCOS, Yoke for use with ETD 49/25/16 Core
- RS Stock No.:
- 647-9474
- Mfr. Part No.:
- B66368A2000X000
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$9.54
(exc. GST)
$10.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 360 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $0.954 | $9.54 |
| 30 - 40 | $0.949 | $9.49 |
| 50 + | $0.93 | $9.30 |
*price indicative
- RS Stock No.:
- 647-9474
- Mfr. Part No.:
- B66368A2000X000
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Yoke | |
| For Use With | B66368 | |
| Overall Width | 16.5mm | |
| Overall Dimensions | 53.5 x 16.5 x 10.8mm | |
| Overall Depth | 10.8mm | |
| Material | Stainless Steel | |
| Overall Length | 53.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Yoke | ||
For Use With B66368 | ||
Overall Width 16.5mm | ||
Overall Dimensions 53.5 x 16.5 x 10.8mm | ||
Overall Depth 10.8mm | ||
Material Stainless Steel | ||
Overall Length 53.5mm | ||
ETD 49 Ferrite Cores
Cores ETD conform to IEC 51(CO)276

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
EPCOS Ferrite Cores
Related links
- EPCOS, Yoke for use with ETD 49/25/16 Core
- EPCOS, ETD 49/25/16 Coil Former for use with ETD 49/25/16 Core
- EPCOS N87 ETD 49/25/16 Transformer Ferrite Core For Use With Power Transformers, SMPS Transformers
- EPCOS, Yoke for use with ETD 54/28/19 Core
- EPCOS, Yoke for use with ETD 59/31/22 Core
- EPCOS, Yoke for use with ETD 44/22/15 Core
- EPCOS, Yoke for use with ETD 34/17/11 Core
- EPCOS, Yoke Clamp Clip for use with ETD 29/16/10 Core
