- RS Stock No.:
- 167-0501
- Mfr. Part No.:
- B66422B2000X000
- Brand:
- EPCOS
650 In Global stock for delivery within 10 working day(s)
999349 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 650)
$0.314
(exc. GST)
$0.345
(inc. GST)
Units | Per unit | Per Box* |
650 - 650 | $0.314 | $204.10 |
1300 - 1950 | $0.307 | $199.55 |
2600 + | $0.302 | $196.30 |
*price indicative |
- RS Stock No.:
- 167-0501
- Mfr. Part No.:
- B66422B2000X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EFD 25/13/9 & EFD 30/15/9 Cores
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke |
For Use With | EFD 25/13/9 Core |
Overall Length | 25.6mm |
Overall Width | 8.3mm |
Material | Stainless Steel |