- RS Stock No.:
- 384-8007
- Mfr. Part No.:
- 975.109.01
- Brand:
- Werma
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.00
(exc. GST)
$42.90
(inc. GST)
Units | Per unit |
1 - 49 | $39.00 |
50 - 249 | $37.90 |
250 + | $36.34 |
- RS Stock No.:
- 384-8007
- Mfr. Part No.:
- 975.109.01
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi-Tone Electronic Buzzer 110
Designed for industrial use
Protection to IP65
Sound output 100dB at 1m
Switchable 8 tones
Tone Frequency 1.6kHz to 3.4kHz
Sweep/pulse 1Hz to 420Hz
Volume control
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black
Front protrusion 39.6mm
Protection to IP65
Sound output 100dB at 1m
Switchable 8 tones
Tone Frequency 1.6kHz to 3.4kHz
Sweep/pulse 1Hz to 420Hz
Volume control
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black
Front protrusion 39.6mm
Note
Tone setting and volume adjustment can only be achieved when unit is not fully installed. (Controls are mounted on the rear of the unit).
Specifications
Attribute | Value |
---|---|
Accessory Type | Wall Bracket |
For Use With | 110 Beacons |
Dimensions | 76.5 x 55 x 57 mm |