- RS Stock No.:
- 382-7634
- Mfr. Part No.:
- 975.812.01
- Brand:
- Werma
12 In Global stock for delivery within 10 working day(s)
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.51
(exc. GST)
$34.66
(inc. GST)
Units | Per unit |
1 - 5 | $31.51 |
6 - 11 | $30.63 |
12 + | $29.58 |
- RS Stock No.:
- 382-7634
- Mfr. Part No.:
- 975.812.01
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Static Installation Beacons - 801 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
WERMA Mounting Adapter, For Use With 801 Signal Beacons, 57mm Diameter - 800 Series - 975.812.01
Install a signal beacon in a flash with this mounting adapter from WERMA. Simply screw the unit into a bracket and thread a cable through its central hole for speedy wiring of a compatible 801 series beacon. As it's made of strong glass-filled polyamide, you can count on a durable product that stands the test of time. It also resists chemical damage and up to 20 joules of impact, so you can confidently use it in heavy-duty applications.
Features & Benefits
• Light weight of 21g to limit the load on your mounting surface
• Low height of 58mm is handy for setups where space is tight
• Panel-mountable for installation in electrical cabinets and control panels
• Low height of 58mm is handy for setups where space is tight
• Panel-mountable for installation in electrical cabinets and control panels
Applications
• Manufacturing plants
• Transportation industry
• Construction sites
• Transportation industry
• Construction sites
Why should I install a signal beacon in my workplace?
A signal beacon is an essential warning system for alerting personnel to machinery faults and hazards, safeguarding them from workplace injuries.
Specifications
Attribute | Value |
---|---|
Series | 800 |
Accessory Type | Tube Adapter |
Colour | Black |
For Use With | 801 Beacons |
IP Rating | IP54 |
Model | 975 |
Dimensions | 58 x 57 mm |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle