CRC 325 g Silicone Mould Release Agent ABS, Acetyl, Acrylic, Nylon, Polycarbonate, Polystyrene, Rubber, Wax +315°C
- RS Stock No.:
- 238-7869
- Mfr. Part No.:
- FG03301
- Brand:
- CRC
7 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$54.69
(exc. GST)
$60.16
(inc. GST)
Units | Per unit |
1 + | $54.69 |
- RS Stock No.:
- 238-7869
- Mfr. Part No.:
- FG03301
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The CRC Food Grade Silicone Mold Release contains high quality ingredients and is formulated to be used for light-duty applications, where post-mold painting is not required. This product has a light duty silicone content (3%) and is a rapid dry, anti-stick mold release agent suitable for cold and hot molds. It prevents sticking, which increases the life of does and molds, improves product surface finishes and reduces production times.
Improve product surface finishes
Reduce the production times
NSF M1 Registered for use as a release agent on food packaging
Prevents Sticking to increase the life of dies and molds
Rapid Dry
anti-stick mold release agent
Effective Lubrication up to 315ºC
Colourless, Odourless, non-staining, non-corrosive
Does not contain CFCs, ODPs or chlorinated solvents
Meets FDA Regulation
Reduce the production times
NSF M1 Registered for use as a release agent on food packaging
Prevents Sticking to increase the life of dies and molds
Rapid Dry
anti-stick mold release agent
Effective Lubrication up to 315ºC
Colourless, Odourless, non-staining, non-corrosive
Does not contain CFCs, ODPs or chlorinated solvents
Meets FDA Regulation
Specifications
Attribute | Value |
---|---|
Package Size | 325 g |
Base Material | Silicone |
Compatible Materials | ABS, Acetyl, Acrylic, Nylon, Polycarbonate, Polystyrene, Rubber, Wax |
Maximum Operating Temperature | +315°C |