Better World
Schneider Electric TeSys T Contactor, Maximum of <=140 mA
- RS Stock No.:
- 917-6424
- Mfr. Part No.:
- LTMCU
- Brand:
- Schneider Electric
Price Each**
$1,259.41
(exc. GST)
$1,385.35
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,259.41 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Schneider Electric TeSys T
- Schneider Electric TeSys T Motor controller, 1.35 → 27 A
- Schneider Electric TeSys T Motor controller, 5 → 100 A
- Schneider Electric TeSys T Motor controller, 0.4 → 8 A
- Schneider Electric Control Relay 2NO + 2NC 5 mA Contact Rating 24...
- Schneider Electric Control Relay 3NO + 2NC 5 mA Contact Rating 380...
- Schneider Electric TeSys Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSys Mounting Plate for use with TeSys (TeSys...