Siemens Motor Starter, DOL, 0.75 kW, 400 V, 3 Phase, IP65
- RS Stock No.:
- 270-8652
- Mfr. Part No.:
- 3RK1315-6KS41-0AA5
- Brand:
- Siemens
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,543.15
(exc. GST)
$1,697.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,543.15 |
- RS Stock No.:
- 270-8652
- Mfr. Part No.:
- 3RK1315-6KS41-0AA5
- Brand:
- Siemens
Related links
- Siemens Motor Starter, DOL, 0.75 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, DOL, 0.75 kW, 400 V ac, 3 Phase, IP65
- Siemens Motor Starter, 0.75 kW, 400 V ac, 3 Phase, IP65
- Siemens Motor Starter, Reversing, 0.75 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, DOL, 5.5 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, DOL, 4 kW, 400 V, 3 Phase, IP65
- Cable Knives
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge