- RS Stock No.:
- 259-5975
- Mfr. Part No.:
- 1SAM160000R1008
- Brand:
- ABB
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$252.83
(exc. GST)
$278.11
(inc. GST)
Units | Per unit |
1 + | $252.83 |
- RS Stock No.:
- 259-5975
- Mfr. Part No.:
- 1SAM160000R1008
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
1SAM160000R1008
The ABB enclosed D.O.L. starter with AS contactors.
Screw terminals
Electrical general purpose enclosure
Electrical general purpose enclosure
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Motor Starter Type | Manual |
Range | MS225 and MS/MO325 Including Accessories |
Voltage Rating | 690 V ac |
Phase | 3 |
Current Rating | 4 A |
IP Rating | IP20 |