- RS Stock No.:
- 259-5974
- Mfr. Part No.:
- 1SAM160000R1007
- Brand:
- ABB
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$245.11
(exc. GST)
$269.62
(inc. GST)
Units | Per unit |
1 + | $245.11 |
- RS Stock No.:
- 259-5974
- Mfr. Part No.:
- 1SAM160000R1007
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
1SAM160000R1007
The ABB enclosed D.O.L. starter with AS contactors.
Screw terminals
Electrical general purpose enclosure
Electrical general purpose enclosure
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Motor Starter Type | Manual |
Voltage Rating | 690 V ac |
Phase | 3 |
Current Rating | 2.5 A |
IP Rating | IP20 |