Eaton Star Delta Starter, Star Delta, 7.5 kW, 230 → 240 V ac, 3 Phase, IP20
- RS Stock No.:
- 251-0744
- Mfr. Part No.:
- 278311 SDAINLM16(230V50HZ,240V60HZ)
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$902.05
(exc. GST)
$992.25
(inc. GST)
- RS Stock No.:
- 251-0744
- Mfr. Part No.:
- 278311 SDAINLM16(230V50HZ,240V60HZ)
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 7.5 kW | |
Motor Starter Type | Star Delta | |
Voltage Rating | 230 → 240 V ac | |
Phase | 3 | |
Current Rating | 16 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 7.5 kW | ||
Motor Starter Type Star Delta | ||
Voltage Rating 230 → 240 V ac | ||
Phase 3 | ||
Current Rating 16 A | ||
IP Rating IP20 | ||