- RS Stock No.:
- 231-3228
- Mfr. Part No.:
- 56DOL16/1-EO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 05/06/2024
Added
Price (ex. GST) Each
$751.55
(exc. GST)
$826.71
(inc. GST)
Units | Per unit |
1 + | $751.55 |
- RS Stock No.:
- 231-3228
- Mfr. Part No.:
- 56DOL16/1-EO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Starter Dol has 415V supply voltage and 16A current. It has 3 network number of phases.
Motor starter type direct on line
Control type push-button
Rated supply voltage 415V AC 50 Hz
Network type AC
Control type push-button
Rated supply voltage 415V AC 50 Hz
Network type AC
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Motor Starter Type | DOL |
Range | Schneider |
Voltage Rating | 415 V |
Phase | 3 |
Current Rating | 16 A |
IP Rating | IP66 |
Motor Starter Functionality | Manual |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...