Schneider Electric Altistart Star Delta Starter, , 500 kW, 415 V, 3 Phase
- RS Stock No.:
- 219-9885
- Mfr. Part No.:
- ATS48C66Q
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 219-9885
- Mfr. Part No.:
- ATS48C66Q
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 500 kW | |
Motor Starter Type | Soft Start | |
Range | Altistart | |
Voltage Rating | 415 V | |
Phase | 3 | |
Current Rating | 605 A | |
IP Rating | IP00 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 500 kW | ||
Motor Starter Type Soft Start | ||
Range Altistart | ||
Voltage Rating 415 V | ||
Phase 3 | ||
Current Rating 605 A | ||
IP Rating IP00 | ||