Better World
Siemens SIRIUS 3RW Soft Starter, 7.5 kW, 480 V ac, 3 Phase, IP20
- RS Stock No.:
- 211-5826
- Mfr. Part No.:
- 3RW5243-2AC15
- Brand:
- Siemens
Price Each**
$9,727.52
(exc. GST)
$10,700.27
(inc. GST)
On back order for despatch 10/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $9,727.52 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-5826
- Mfr. Part No.:
- 3RW5243-2AC15
- Brand:
- Siemens
Related links
- Siemens SIRIUS 3RW Soft Starter 480 V ac IP20
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer