- RS Stock No.:
- 608-8450
- Mfr. Part No.:
- GV2LE32
- Brand:
- Schneider Electric
4 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$532.60
(exc. GST)
$585.86
(inc. GST)
Units | Per unit |
1 + | $532.60 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 608-8450
- Mfr. Part No.:
- GV2LE32
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Motor Circuit Breakers - GV2-LE
Manual operation via a Rocker Lever selector switch
Screw Terminals
Typical overload relay stock no. 758-923 and range
Screw Terminals
Typical overload relay stock no. 758-923 and range
Specifications
Attribute | Value |
---|---|
Current Rating | 32 A |
Range | TeSys |
Motor Protection Component | Circuit Breaker |
Series | GV2L |
Overall Length | 89mm |
Overall Width | 44.5mm |
Overall Depth | 78.5mm |
Voltage Rating | 690 V |
Better World Product | Yes |
Number of Poles | 3P |
Better World Verification | Green Premium |
Terminal Type | Screw |
Breaking Capacity | 3 kA |
Control Voltage | 32 A |