Schneider Electric LR2K Thermal Overload Relay 1NO + 1NC, 0.54 → 0.8 A F.L.C, 10 A Contact Rating, 100 W, 250 V
- RS Stock No.:
- 758-923
- Mfr. Part No.:
- LR2K0305
- Brand:
- Schneider Electric
5 In Global stock for delivery within 5 working day(s)
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$82.21
(exc. GST)
$90.43
(inc. GST)
Units | Per unit |
1 - 2 | $82.21 |
3 - 4 | $78.91 |
5 + | $75.62 |
- RS Stock No.:
- 758-923
- Mfr. Part No.:
- LR2K0305
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Thermal Overload Relays
Schneider Electrics K thermal overload relays are adjustable from 0.11 to 11.5 A, they have been predominantly designed for use in applications that require motor protection.
This range of mini thermal overload relays feature compensated and phase failure sensitivity, the range also offers manual and automatic reset. Each overload relay has 3-poles and screw clamp terminals.
This range of mini thermal overload relays feature compensated and phase failure sensitivity, the range also offers manual and automatic reset. Each overload relay has 3-poles and screw clamp terminals.
Features & Benefits
Phase failure sensitive
Test Button
Trip-Fault Indication
Manual or automatic reset facility
Temp. compensated trip -20 to +55°C
Test Button
Trip-Fault Indication
Manual or automatic reset facility
Temp. compensated trip -20 to +55°C
Applications of a Contactor and Control Overload Relay
The majority of the time is to protect a motor
To detect both overload conditions and fault conditions to then announce trip command for a protective device
To deactivate a device whenever it pulls high current
Sometimes developed into microprocessor systems and solid-state electronics
To detect both overload conditions and fault conditions to then announce trip command for a protective device
To deactivate a device whenever it pulls high current
Sometimes developed into microprocessor systems and solid-state electronics
Standards
IEC 947, BS4941, VDE 0660, NFC63-650
Approvals
CSA, UL, DEMKO, NEMKO, SEMKO, FIMKO, PTB
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 0.54 → 0.8 A |
Contact Current Rating | 10 A |
Range | TeSys |
Pole Configuration | 3P |
Series | LR2K |
Mounting Style | Direct Contactor |
Power Rating | 100 W |
Normal State Configuration | NO/NC |
Terminal Type | Screw |
Reset Method | Automatic, Manual |
Width | 45mm |
Number Of Auxiliary Contacts | 2 |
Length | 116mm |
Depth | 65mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -20 → +55 °C |
Contact Voltage Rating | 690 V ac |
Control Voltage | 250 V dc, 690 V ac |