Eaton 12 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 272-7345
- Mfr. Part No.:
- 286088 PKZM01-12-G
- Brand:
- Eaton
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$287.94
(exc. GST)
$316.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $287.94 |
- RS Stock No.:
- 272-7345
- Mfr. Part No.:
- 286088 PKZM01-12-G
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series PKZM01 motor protective circuit breaker that has phase failure sensitive and motor protection functions. It has operating frequency is 40 Operations per hour.
Pollution degree 3
screw terminal connection
screw terminal connection
Specifications
Attribute | Value |
---|---|
Current Rating | 12 A |
Range | Eaton Moeller |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Related links
- Eaton 630000 mA Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 250 mA Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 16 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 2.5 A Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 6.3 A Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 10 A Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 1 A Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 4 A Moeller Motor Protection Circuit Breaker, 690 V