- RS Stock No.:
- 266-0099
- Mfr. Part No.:
- J7MN-3R-E25
- Brand:
- Omron
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$139.69
(exc. GST)
$153.66
(inc. GST)
Units | Per unit |
1 + | $139.69 |
- RS Stock No.:
- 266-0099
- Mfr. Part No.:
- J7MN-3R-E25
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- KR
Product Details
The Omron rotary type motor protection circuit breaker is suitable for 0.06 KW motors. It has 100 kA short circuit breaking capacity at 400 V.
Motor protection CLASS 10
Fulfil all needed standards
Fulfil all needed standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 250 mA |
Range | 3R |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 3-400V |
Motor Protection System | J7MN |
Related links
- Omron 9 → 13 A Motor Protection Unit, 200 → 690 V
- Torch Battery for Pixa 3R
- PF-3R-A4, Positive Developer A4 PET
- Omron 22 → 32 A Motor Protection Unit, 200 → 690 V
- Omron 1 → 1.6 A Motor Protection Unit, 200 → 690 V
- Omron 2.5 → 4 A Motor Protection Unit, 200 → 690 V
- Omron 1.6 → 2.5 A Motor Protection Unit, 200 → 690 V
- Omron 0.4 → 0.63 A Motor Protection Unit, 200 → 690 V