Better World
Schneider Electric - Easy Series 32 A Easypact TVS Motor Circuit Breaker Motor Protection Circuit Breaker
- RS Stock No.:
- 260-9581
- Mfr. Part No.:
- GZ1E32
- Brand:
- Schneider Electric - Easy Series
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$118.82
(exc. GST)
$130.70
(inc. GST)
Units | Per unit |
1 + | $118.82 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 260-9581
- Mfr. Part No.:
- GZ1E32
- Brand:
- Schneider Electric - Easy Series
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric TVS GZ1E are 3 poles 3d thermal magnetic circuit breakers specifically designed for the control and protecting of motors. Setting range of thermal trips is 24 to 32A with thermomagnetic trip unit. These circuit breakers are designed for connection by screw clamp terminals.
Easier to install and operate with standard screws
IP degree of protection IP20
IP degree of protection IP20
Specifications
Attribute | Value |
---|---|
Current Rating | 32 A |
Range | Easypact TVS Motor Circuit Breaker |
Series | EasySeries |
Voltage Rating | 690 V ac |
Better World Product | Yes |
Better World Verification | Green Premium |
Number of Poles | 3 |
Related links
- Schneider Electric 6 → 10 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 1.6 → 32 A TeSys Motor Protection Circuit...
- Siemens 60 → 150 A Sentron Motor Protection Circuit Breaker
- Schneider Electric - Easy Series Breaking Capacity 25kA, Fixed Mount
- ABB 630 mA MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- Schneider Electric - Easy Series Breaking Capacity 36kA, Fixed Mount
- Schneider Electric - Easy Series Breaking Capacity 25kA
- Schneider Electric - Easy Series Breaking Capacity 36kA