Better World
Schneider Electric - Easy Series 1.6 A Easypact TVS Motor Circuit Breaker Motor Protection Circuit Breaker
- RS Stock No.:
- 260-9573
- Mfr. Part No.:
- GZ1E06
- Brand:
- Schneider Electric - Easy Series
Stocked by manufacturer – available for delivery 23/07/2024
Price (ex. GST) Each
$81.77
(exc. GST)
$89.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $81.77 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 260-9573
- Mfr. Part No.:
- GZ1E06
- Brand:
- Schneider Electric - Easy Series
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric GZ1E are 3 poles 3d thermal magnetic circuit breakers specifically designed for the control and protecting of motors. Setting range of thermal trips is 1 to 1.6A with thermomagnetic trip unit. These circuit breakers are designed for connection by screw clamp terminals.
Easier to install and operate with standard screws
IP degree of protection IP20
IP degree of protection IP20
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6 A |
Range | Easypact TVS Motor Circuit Breaker |
Series | EasySeries |
Voltage Rating | 690 V ac |
Better World Verification | Green Premium |
Better World Product | Yes |
Number of Poles | 3 |
Related links
- Schneider Electric - Easy Series 630 mA Easypact TVS Motor Circuit...
- Schneider Electric - Easy Series 25 A Easypact TVS Motor Circuit...
- Schneider Electric - Easy Series 2.5 A Easypact TVS Motor Circuit...
- Schneider Electric - Easy Series 10 A Easypact TVS Motor Circuit...
- Schneider Electric - Easy Series 1 A Easypact TVS Motor Circuit...
- Schneider Electric - Easy Series 6.3 A Easypact TVS Motor Circuit...
- Schneider Electric - Easy Series 14 A Easypact TVS Motor Circuit...
- Schneider Electric - Easy Series 4 A Easypact TVS Motor Circuit...