Better World
Siemens 65 A SIRIUS Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 255-1745
- Mfr. Part No.:
- 3RV20314JB15
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,039.89
(exc. GST)
$1,143.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,039.89 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 255-1745
- Mfr. Part No.:
- 3RV20314JB15
- Brand:
- Siemens
Related links
- Siemens 65 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 54 → 65 A SIRIUS Motor Protection Circuit Breaker
- Siemens 65 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 27 → 32 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 22 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 250 mA SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 800 mA SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 2.5 A SIRIUS Motor Protection Circuit Breaker, 690 V