Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 36 → 45 A, 4 kA
- RS Stock No.:
- 246-4989
- Mfr. Part No.:
- 3RV1031-4GA10
- Brand:
- Siemens
Available for back order.
Price (ex. GST) Each
$542.02
(exc. GST)
$596.22
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $542.02 |
3 - 4 | $530.63 |
5 + | $517.92 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 246-4989
- Mfr. Part No.:
- 3RV1031-4GA10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Three-Pole Circuit Breakers - 3RV 10 Range
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947
Specifications
Attribute | Value |
---|---|
Range | Sirius Innovation |
Motor Protection Component | Circuit Breaker |
Series | 3RV1 |
Overall Length | 140mm |
Overall Width | 55mm |
Overall Depth | 149mm |
Voltage Rating | 690 V |
Breaking Capacity | 4 kA |
Number of Poles | 3P |
Terminal Type | Screw |
Control Voltage | 36 → 45 A |
Related links
- ABB 690 V ac Motor Protection Circuit Breaker - 3P Channels
- Siemens Sirius Innovation Wiring Kit for use with Actuating...
- Siemens Sirius Innovation Link Module for use with 3RV1 Series
- Siemens Sirius Innovation Wiring Kit for use with Reversing Starter S2
- Siemens Sirius Innovation Support F Stand-Alone Installation for...
- Siemens Sirius Innovation Disconnector Module for use with Motor...
- Siemens Sirius Innovation Terminal Bracket for use with 3RU2 Series
- Siemens Sirius Innovation Signal Switch for use with 3RV2 Series