- RS Stock No.:
- 228-8237
- Mfr. Part No.:
- 6SL3203-0CD23-5AA0
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$574.06
(exc. GST)
$631.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $574.06 |
- RS Stock No.:
- 228-8237
- Mfr. Part No.:
- 6SL3203-0CD23-5AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens line reactor has 33 A rated current. It has screw type terminal.
Compliance with cURus
Specifications
Attribute | Value |
---|---|
Current Rating | 33 A |
Supply Voltage | 380 To 480 V |
Related links
- Siemens 47 A Sinamics Motor Protection Unit, 380 To 480 V
- Siemens 23.5 A Motor Protection Unit, 380 To 480 V
- Siemens 25 A Motor Protection Unit, 380 To 480 V
- Siemens 95 A Motor Protection Unit, 380 To 480 V
- Siemens 9 A Motor Protection Unit, 380 To 480 V
- Siemens 11.6 A Motor Protection Unit, 380 To 480 V
- Siemens 49.4 A Motor Protection Unit, 380 To 480 V
- Siemens 72 A Motor Protection Unit, 380 To 480 V