- RS Stock No.:
- 228-8233
- Mfr. Part No.:
- 6SL3203-0BE27-5BA0
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,029.11
(exc. GST)
$2,232.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,029.11 |
- RS Stock No.:
- 228-8233
- Mfr. Part No.:
- 6SL3203-0BE27-5BA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Siemens line reactor has 72 A rated current. It has screw type terminal.
PE connection On housing with M6 screw studs
IP20 degree of protection
IP20 degree of protection
Specifications
Attribute | Value |
---|---|
Current Rating | 72 A |
Supply Voltage | 380 To 480 V |
Related links
- Siemens 47 A Sinamics Motor Protection Unit, 380 To 480 V
- Siemens 23.5 A Motor Protection Unit, 380 To 480 V
- Siemens 25 A Motor Protection Unit, 380 To 480 V
- Siemens 95 A Motor Protection Unit, 380 To 480 V
- Siemens 9 A Motor Protection Unit, 380 To 480 V
- Siemens 33 A Motor Protection Unit, 380 To 480 V
- Siemens 11.6 A Motor Protection Unit, 380 To 480 V
- Siemens 49.4 A Motor Protection Unit, 380 To 480 V