Better World
Siemens 10 A SIRIUS Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 217-6956
- Mfr. Part No.:
- 3RV2311-1JC20
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$359.49
(exc. GST)
$395.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $359.49 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 217-6956
- Mfr. Part No.:
- 3RV2311-1JC20
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIRIUS 3RV2 circuit breaker for motor protection shuts down safe in the event of a short circuit and protection of the loads and system against overload, as well as for safe separation of the system from the network. The 3RV2 circuit breakers replace the 3RV1 series because it proved to be more efficient, simple and up to date. Circuit breaker size S00 for starter combination Rated current 10 A N release 130 A Spring-type terminal Standard switching capacity.
protection class IP20
Specifications
Attribute | Value |
---|---|
Current Rating | 10 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Motor Protection System | 3RV2 |
Number of Inputs | 3 |
Sensing Type | Current |
Better World Claim | Extended product life, Saves energy |
Better World Product | Yes |
Related links
- Siemens 3.2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 6.3 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 1 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 16 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 12.5 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 8 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 1.25 A SIRIUS Motor Protection Circuit Breaker, 690 V