Better World
Siemens 2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 213-2527
- Mfr. Part No.:
- 3RV2311-1BC20
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$323.98
(exc. GST)
$356.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $323.98 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 213-2527
- Mfr. Part No.:
- 3RV2311-1BC20
- Brand:
- Siemens
Related links
- Siemens 2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 1 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 10 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 16 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 1.25 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 3.2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 6.3 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 12.5 A SIRIUS Motor Protection Circuit Breaker, 690 V