- RS Stock No.:
- 214-6925
- Mfr. Part No.:
- J7MN-3P-E25
- Brand:
- Omron
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$99.27
(exc. GST)
$109.20
(inc. GST)
Units | Per unit |
1 + | $99.27 |
- RS Stock No.:
- 214-6925
- Mfr. Part No.:
- J7MN-3P-E25
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron J7MN motor protection circuit breaker are designed mainly to protect three-phase induction motors. The circuit-breakers are therefore also referred to as manual motor starters.. It is actuated via a rocker operating mechanism and rated current of 0.25 A. It has dimension of H105 x W45 x D68 mm.
Rated frequency 50/60 Hz
Degree of protection IP20
Operating temperature -20°C to +60°C
Motor protection CLASS 10
Degree of protection IP20
Operating temperature -20°C to +60°C
Motor protection CLASS 10
Specifications
Attribute | Value |
---|---|
Current Rating | 0.16 → 0.25 A |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 200 → 690 V |