- RS Stock No.:
- 214-6916
- Mfr. Part No.:
- J7MC-3P-2E5
- Brand:
- Omron
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$327.95
(exc. GST)
$360.75
(inc. GST)
Units | Per unit |
1 + | $327.95 |
- RS Stock No.:
- 214-6916
- Mfr. Part No.:
- J7MC-3P-2E5
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron J7MC motor protection circuit breaker which has push-in plus wiring technology which saves wiring and maintenance time. It has rocker switch type and rated current of 2.5 A. It has dimension of H130 x W45 x D71 mm.
Rated frequency 50/60 Hz
Degree of protection IP20
Operating temperature -20°C to +60°C
Degree of protection IP20
Operating temperature -20°C to +60°C
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6 → 2.5 A |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 200 → 690 V |