Better World
Siemens 6.3 A 3RV2 Motor Protection Unit, 690 V
- RS Stock No.:
- 213-0437
- Mfr. Part No.:
- 3RV2711-1GD10
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$645.41
(exc. GST)
$709.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $645.41 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 213-0437
- Mfr. Part No.:
- 3RV2711-1GD10
- Brand:
- Siemens
Related links
- Siemens 6.3 A 3RV2 Motor Protection Unit, 690 V
- Siemens 1.6 A 3RV2 Motor Protection Unit, 690 V
- Siemens 16 A 3RV2 Motor Protection Unit, 690 V
- Siemens 3.2 A 3RV2 Motor Protection Unit, 690 V
- Siemens 2.5 A 3RV2 Motor Protection Unit, 690 V
- Siemens 8.0 A 3RV2 Motor Protection Unit, 690 V
- Siemens 6.3 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 22 A 3RV2 Motor Protection Unit, 690 V