Better World
Siemens 1.6 A 3RV2 Motor Protection Unit, 690 V
- RS Stock No.:
- 213-0433
- Mfr. Part No.:
- 3RV2711-1AD10
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$679.02
(exc. GST)
$746.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $679.02 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 213-0433
- Mfr. Part No.:
- 3RV2711-1AD10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The siemens circuit breaker with size S00 used for system protection has A-release 1.6A and N-release 21A.
Low heat loss
Compact and climate-resistant circuit breakers
Short-circuit protection of starter combinations
Transformer protection
Maintenance-free and vibration-proof connection and optionally with integral auxiliary switch
Considerably reduces the ma
Compact and climate-resistant circuit breakers
Short-circuit protection of starter combinations
Transformer protection
Maintenance-free and vibration-proof connection and optionally with integral auxiliary switch
Considerably reduces the ma
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6 A |
Range | 3RV2 |
Supply Voltage | 690 V |
Motor Protection System | SIRIUS |
Sensing Type | Current |
Better World Claim | Extended product life, Saves energy |
Better World Product | Yes |
Related links
- Siemens 3.2 A 3RV2 Motor Protection Unit, 690 V
- Siemens 16 A 3RV2 Motor Protection Unit, 690 V
- Siemens 8.0 A 3RV2 Motor Protection Unit, 690 V
- Siemens 2.5 A 3RV2 Motor Protection Unit, 690 V
- Siemens 6.3 A 3RV2 Motor Protection Unit, 690 V
- Siemens 1.6 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 33 A SIRIUS Motor Protection Unit, 690 V
- Siemens 1 A SIRIUS 3RV2 Motor Protection Unit, 690 V