Lovato 630 mA SM1P Motor Protection Unit, 400 V
- RS Stock No.:
- 212-5455
- Mfr. Part No.:
- SM1P0063
- Brand:
- Lovato
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$124.21
(exc. GST)
$136.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $124.21 |
- RS Stock No.:
- 212-5455
- Mfr. Part No.:
- SM1P0063
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato motor protection circuit breaker comes with an integrated magnetic trip indicator which avoid closing operations during short-circuit conditions.
This range of circuit breakers features thermal and magnetic releases and high breaking capacity
Specifications
Attribute | Value |
---|---|
Current Rating | 630 mA |
Range | SM1P |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 400 V |
Motor Protection System | Motor Protection Circuit Breaker |
Number of Inputs | 3 |
Sensing Type | Current |
Related links
- Lovato 250 mA SM1P Motor Protection Unit, 400 V
- Lovato 160 mA SM1P Motor Protection Unit, 400 V
- Lovato 400 mA SM1P Motor Protection Unit, 400 V
- Lovato 2.5 A SM1P Motor Protection Unit, 400 V
- Lovato 10 A SM1P Motor Protection Unit, 400 V
- Lovato 18 A SM1P Motor Protection Unit, 400 V
- Lovato 23 A SM1P Motor Protection Unit, 400 V
- Lovato 14 A SM1P Motor Protection Unit, 400 V