Siemens 12 A 3RV1 Motor Protection Unit, 690 V
- RS Stock No.:
- 239-2665
- Mfr. Part No.:
- 3RV1011-1KA15
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$655.17
(exc. GST)
$720.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $655.17 |
- RS Stock No.:
- 239-2665
- Mfr. Part No.:
- 3RV1011-1KA15
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens circuit breaker of size S00 mainly used for motor protection. It has 3 number of pole.
Phase failure detection
Specifications
Attribute | Value |
---|---|
Current Rating | 12 A |
Range | 3RV1 |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Related links
- Siemens 32 A 3RV1 Motor Protection Circuit Breaker, 690 V
- Siemens 63 A 3RV1 Motor Protection Circuit Breaker, 690 V
- Siemens 12.5 A 3RV2 Motor Protection Unit, 690 V
- Siemens 160 mA SIRIUS 3RV1 Motor Protection Unit, 400 V
- Siemens 1 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 22 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 6.3 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 32 A SIRIUS 3RV2 Motor Protection Unit, 690 V