- RS Stock No.:
- 203-3831
- Mfr. Part No.:
- 3RV1611-0BD10
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$644.59
(exc. GST)
$709.05
(inc. GST)
Units | Per unit |
1 + | $644.59 |
- RS Stock No.:
- 203-3831
- Mfr. Part No.:
- 3RV1611-0BD10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens circuit-breaker for motor protection used screw terminal type and trip class 10. It has standard switching capacity and its size of contactor is S00. The contactor assemblies have screw and snap on onto 35mm standard mounting rails.
Overload release up to 0.2 A
Ambient temperature is -20 °C to +60 °C
Ambient temperature is -20 °C to +60 °C
Specifications
Attribute | Value |
---|---|
Current Rating | 0.2 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Control Voltage | 0.2 A |