Better World
Siemens 4.5 → 6.3 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3839
- Mfr. Part No.:
- 3RV2021-1GA15
- Brand:
- Siemens
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$412.28
(exc. GST)
$453.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $412.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3839
- Mfr. Part No.:
- 3RV2021-1GA15
- Brand:
- Siemens
Related links
- Siemens 4.5 → 6.3 A SIRIUS Motor Protection Circuit Breaker
- Siemens 4.5 → 6.3 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 6.3 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.2 → 3.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 5.5 → 8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 14 → 20 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.8 → 4 A SIRIUS Motor Protection Circuit Breaker
- Siemens 7 → 10 A SIRIUS Motor Protection Circuit Breaker