Better World
Siemens 100 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- RS Stock No.:
- 218-1758
- Mfr. Part No.:
- 3RV2041-4MA15
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,566.31
(exc. GST)
$1,722.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,566.31 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 218-1758
- Mfr. Part No.:
- 3RV2041-4MA15
- Brand:
- Siemens
Related links
- Siemens 84 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 93 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 100 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 6.3 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 1 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 630 mA SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 10 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 32 A SIRIUS 3RV2 Motor Protection Unit, 690 V