Lovato 1 → 1.6 A Motor Protection Circuit Breaker
- RS Stock No.:
- 136-7836
- Mfr. Part No.:
- SM1R0160
- Brand:
- Lovato
Subtotal (1 unit)**
$148.38
(exc. GST)
$163.22
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
2 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $148.38 |
**price indicative
Related links
- RS PRO 1 → 1.6 A Motor Protection Circuit Breaker
- Eaton 1 → 1.6 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 1 → 1.6 A Motor Protection Circuit Breaker, 690 V
- Lovato 0.63 → 1 A Motor Protection Circuit Breaker
- Schneider Electric 1 → 1.6 A TeSys Motor Protection Circuit Breaker
- ABB 1.6 A Motor Protection Circuit Breaker, 690 V
- Eaton 1.6 A Motor Protection Circuit Breaker, 690 V
- Lovato 1.6 → 2.5 A Motor Protection Circuit Breaker