RS PRO 4 → 6.3 A Motor Protection Circuit Breaker
- RS Stock No.:
- 121-6852
- Brand:
- RS PRO
12 In AU stock for next working day delivery
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$111.31
(exc. GST)
$122.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $111.31 |
Related links
- ABB 6.3 A Motor Protection Circuit Breaker
- Eaton 4 → 6.3 A Motor Protection Circuit Breaker, 690 V ac
- RS PRO 4 → 6 A Motor Protection Circuit Breaker
- Schneider Electric 4 → 6.3 A TeSys Motor Protection Circuit Breaker
- Eaton 4 → 6.3 A PKZM0...T Motor Protection Circuit Breaker
- RS PRO 2.4 → 4 A Motor Protection Circuit Breaker
- RS PRO 2.5 → 4 A Motor Protection Circuit Breaker
- Schneider Electric 4 → 6.3 A TeSys Motor Protection Circuit Breaker, 690 V