Siemens 12.5 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- RS Stock No.:
- 159-678
- Mfr. Part No.:
- 3RV2011-1KA10-0BA0
- Brand:
- Siemens
Subtotal (1 unit)**
$319.89
(exc. GST)
$351.88
(inc. GST)
On back order for despatch 25/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $319.89 |
**price indicative
- RS Stock No.:
- 159-678
- Mfr. Part No.:
- 3RV2011-1KA10-0BA0
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 12.5 A | |
Range | SIRIUS | |
Motor Protection Component | Circuit Breaker | |
Supply Voltage | 20 → 690 V | |
Motor Protection System | 3RV2 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 12.5 A | ||
Range SIRIUS | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20 → 690 V | ||
Motor Protection System 3RV2 | ||
Related links
- Siemens 12.5 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 4 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 8 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 16 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 4 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 9 → 12.5 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 12.5 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 2.5 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V