- RS Stock No.:
- 841-7532
- Mfr. Part No.:
- MCP8026-115E/MP
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 841-7532
- Mfr. Part No.:
- MCP8026-115E/MP
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP8026 3-Phase BLDC Motor Driver
Motor Controllers & Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 0.5A |
Maximum Collector Emitter Voltage | 19 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 40 |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Supply Voltage | 6 V |
Typical Switching Frequency | 461kHz |
Length | 5mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Width | 5mm |
Dimensions | 5 x 5 x 0.9mm |
Maximum Operating Temperature | +125 °C |