- RS Stock No.:
- 824-3110
- Mfr. Part No.:
- MCP8063-E/MD
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 824-3110
- Mfr. Part No.:
- MCP8063-E/MD
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP8063 3-Phase BLDC Motor Driver
Motor Controllers & Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 1.5A |
Maximum Collector Emitter Voltage | 14 V |
Mounting Type | Surface Mount |
Package Type | DFN |
Maximum Operating Supply Voltage | 14 V |
Pin Count | 8 |
Minimum Operating Supply Voltage | 2 V |
Height | 0.95mm |
Length | 4mm |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Dimensions | 4 x 4 x 0.95mm |
Minimum Operating Temperature | -40 °C |