- RS Stock No.:
- 813-6475
- Mfr. Part No.:
- DRV8800RTYT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6475
- Mfr. Part No.:
- DRV8800RTYT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Brushed DC (BDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 1.8A |
Maximum Collector Emitter Voltage | 36 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Maximum Operating Supply Voltage | 32 V |
Minimum Operating Supply Voltage | 8 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.15 x 4.15 x 0.75mm |
Height | 0.75mm |
Length | 4.15mm |
Maximum Operating Temperature | +85 °C |
Width | 4.15mm |