- RS Stock No.:
- 802-0702
- Mfr. Part No.:
- STK551U392A-E
- Brand:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 802-0702
- Mfr. Part No.:
- STK551U392A-E
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Inverter Intelligent Power Module (IPM) in SIP Package for 3-Phase Motor Drive
Build-in Peripherals; HVIC, IGBT, FRD, Boot-Diode, Shunt Resistor, Gate Resistor and Thermistor for Inverter Circuit
Low Loss by using Low VCE(sat) High Speed IGBTs, and Soft Recovery Diodes
Temperature Detection
Noise Reduction
Reduce Surge Voltage
Single-In-Line Package (SIP) module
Applications in Air Conditioner Compressors, Refrigerators, Washing Machines, Dryers and Fan Driver
Low Loss by using Low VCE(sat) High Speed IGBTs, and Soft Recovery Diodes
Temperature Detection
Noise Reduction
Reduce Surge Voltage
Single-In-Line Package (SIP) module
Applications in Air Conditioner Compressors, Refrigerators, Washing Machines, Dryers and Fan Driver
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 15A |
Maximum Output Current | 20A |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Through Hole |
Package Type | SIP |
Maximum Operating Supply Voltage | 16.5 V |
Pin Count | 29 |
Minimum Operating Supply Voltage | 13.5 V |
Typical Switching Frequency | 20kHz |
Maximum Isolation Rating | 2000Vrms |
Series | Intelligent Power Module |
Inverter Power Rating | 35W |
Dimensions | 62 x 5.7 x 21.8mm |
Maximum Operating Temperature | +100 °C |
Height | 21.8mm |
Length | 62mm |
Width | 5.7mm |
Minimum Operating Temperature | -40 °C |