- RS Stock No.:
- 769-3858
- Mfr. Part No.:
- LB1848MC-BH
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 769-3858
- Mfr. Part No.:
- LB1848MC-BH
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Stepper Motor Drivers, ON Semiconductor
Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 0.8A |
Maximum Collector Emitter Voltage | 7.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 10 |
Maximum Operating Supply Voltage | 7.5 V |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -20 °C |
Length | 4.9mm |
Height | 1.5mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Operating Temperature | +75 °C |