- RS Stock No.:
- 624-8107
- Mfr. Part No.:
- L6206D
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 624-8107
- Mfr. Part No.:
- L6206D
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 2.8A |
Maximum Collector Emitter Voltage | 52 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Maximum Operating Supply Voltage | 52 V |
Minimum Operating Supply Voltage | 8 V |
Width | 7.6mm |
Dimensions | 15.6 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Height | 2.35mm |
Maximum Operating Temperature | +150 °C |
Length | 15.6mm |