- RS Stock No.:
- 184-7695
- Mfr. Part No.:
- BU6821G-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7695
- Mfr. Part No.:
- BU6821G-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
This IC converts the input clock signal by 12/15 ratio and output it. It is the best when need to output the FG signal equivalent to the 8-pole motor when using the 10-pole motor with the FG signal generated from the Hall sensor signals.
5V Power Supply
Conversion Ratio, 15:12
Input Frequency Range: 5 Hz to 5 kHz
Small Package, SSOP5
Conversion Ratio, 15:12
Input Frequency Range: 5 Hz to 5 kHz
Small Package, SSOP5
Specifications
Attribute | Value |
---|---|
Maximum Supply Voltage | 5.5 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 5 |
Minimum Operating Supply Voltage | 4.5 V |
Typical Switching Frequency | 5kHz |
Series | BU6821G |
Dimensions | 2.9 x 1.6 x 1.1mm |
Product Height | 1.1mm |
Width | 1.6mm |
Height | 1.1mm |
Product Length | 2.9mm |
Length | 2.9mm |
Maximum Operating Temperature | 125 °C |
Product Width | 1.6mm |