- RS Stock No.:
- 180-7145
- Mfr. Part No.:
- VO3150A
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 180-7145
- Mfr. Part No.:
- VO3150A
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The VO3150A consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 800 V/20 A. For IGBTs with higher ratings, the VO3150A can be used to drive a discrete power stage which drives the IGBT gate.
0.5 A minimum peak output current
25 kV/μs minimum common mode rejection (CMR) at VCM = 1500 V
ICC = 2.5 mA maximum supply current
APPLICATIONS:
Isolated IGBT/MOSFET gate driver
AC and brushless DC motor drives
Induction stove top
25 kV/μs minimum common mode rejection (CMR) at VCM = 1500 V
ICC = 2.5 mA maximum supply current
APPLICATIONS:
Isolated IGBT/MOSFET gate driver
AC and brushless DC motor drives
Induction stove top
Specifications
Attribute | Value |
---|---|
Configuration | Dual |
Maximum Output Current | 500mA |
Maximum Supply Voltage | 32 V |
Mounting Type | Through Hole |
Package Type | DIP |
Maximum Operating Supply Voltage | 32 V |
Pin Count | 8 |
Minimum Operating Supply Voltage | 15 V |
Typical Switching Frequency | 1MHz |
Maximum Isolation Rating | 5300Vrms |
Product Length | 9.91mm |
Length | 9.91mm |
Product Width | 6.81mm |
Maximum Operating Temperature | +110 °C |
Product Height | 3.81mm |
Minimum Operating Temperature | -40 °C |
Height | 3.81mm |
Width | 6.81mm |
Dimensions | 9.91 x 6.81 x 3.81mm |