- RS Stock No.:
- 169-7834
- Mfr. Part No.:
- AN44067A-VF
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-7834
- Mfr. Part No.:
- AN44067A-VF
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Motor Controllers & Drivers, Panasonic
Motor Controllers & Drivers, Panasonic
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 2.5A |
Maximum Collector Emitter Voltage | 34 V |
Mounting Type | Surface Mount |
Package Type | HSOP |
Maximum Operating Supply Voltage | 34 V |
Pin Count | 34 |
Minimum Operating Supply Voltage | 10 V |
Inverter Power Rating | 0.466W |
Length | 14mm |
Maximum Operating Temperature | +70 °C |
Dimensions | 14 x 6.1 x 1.2mm |
Minimum Operating Temperature | -20 °C |
Width | 6.1mm |
Height | 1.2mm |