- RS Stock No.:
- 167-7536
- Mfr. Part No.:
- BD6236FP-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7536
- Mfr. Part No.:
- BD6236FP-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM offers a wide lineup of H-bridge drivers in different supply voltages (7V/18V/36V) and output currents (0.5A/1A/2A) to meet the needs of a variety of applications. Our standard products also contain a VREF variable function that contributes to lower power consumption and greater efficiency. In addition, multiple built-in protection circuits (i.e. thermal shutdown, overcurrent, overvoltage) protect the IC and load from damage while ensuring a high degree of reliability.
Low standby current
Compatible with PWM control signal input (20k to 100kHz)
PWM duty control via VREF voltage setting terminal
Cross-conduction prevention circuit
Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications:
Coin Processing Machines
Air-conditioner
Car Navigation
Refrigerator
Portable Audio
PPC (Plain Paper Copier)
Motor Control: Brushed DC
TV
DVD
Compatible with PWM control signal input (20k to 100kHz)
PWM duty control via VREF voltage setting terminal
Cross-conduction prevention circuit
Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications:
Coin Processing Machines
Air-conditioner
Car Navigation
Refrigerator
Portable Audio
PPC (Plain Paper Copier)
Motor Control: Brushed DC
TV
DVD
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Half Bridge |
Configuration | Half Bridge |
Maximum Output Current | 1A |
Maximum Supply Voltage | 36 V |
Mounting Type | Surface Mount |
Package Type | HSOP |
Maximum Operating Supply Voltage | 32 V |
Pin Count | 25 |
Minimum Operating Supply Voltage | 6 V |
Typical Switching Frequency | 100kHz |
Series | BD6236FP |
Dimensions | 13.6 x 5.4 x 1.79mm |
Height | 1.79mm |
Product Height | 1.79mm |
Width | 5.4mm |
Minimum Operating Temperature | -40 °C |
Product Length | 13.6mm |
Product Width | 5.4mm |
Maximum Operating Temperature | +85 °C |
Length | 13.6mm |