ROHM BD63720AEFV-E2, Stepper Motor Driver IC 28-Pin, HTSSOP-B
- RS Stock No.:
- 146-7619
- Mfr. Part No.:
- BD63720AEFV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7619
- Mfr. Part No.:
- BD63720AEFV-E2
- Brand:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Motor Type | Stepper | |
Configuration | H Bridge | |
Output Configuration | Half Bridge | |
Maximum Output Current | 2 (Continuous) A, 2.5 (Peak) A | |
Maximum Supply Voltage | 28 V | |
Mounting Type | Surface Mount | |
Package Type | HTSSOP-B | |
Pin Count | 28 | |
Maximum Operating Supply Voltage | 28 V | |
Minimum Operating Supply Voltage | 19 V | |
Series | BD63720AEFV | |
Width | 4.4mm | |
Minimum Operating Temperature | -25 °C | |
Height | 0.85mm | |
Product Height | 0.85mm | |
Product Width | 4.4mm | |
Maximum Operating Temperature | +85 °C | |
Length | 9.7mm | |
Dimensions | 9.7 x 4.4 x 0.85mm | |
Product Length | 9.7mm | |
Select all | ||
---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Configuration H Bridge | ||
Output Configuration Half Bridge | ||
Maximum Output Current 2 (Continuous) A, 2.5 (Peak) A | ||
Maximum Supply Voltage 28 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP-B | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Supply Voltage 19 V | ||
Series BD63720AEFV | ||
Width 4.4mm | ||
Minimum Operating Temperature -25 °C | ||
Height 0.85mm | ||
Product Height 0.85mm | ||
Product Width 4.4mm | ||
Maximum Operating Temperature +85 °C | ||
Length 9.7mm | ||
Dimensions 9.7 x 4.4 x 0.85mm | ||
Product Length 9.7mm | ||