- RS Stock No.:
- 145-4412
- Mfr. Part No.:
- FSB50760SFT
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-4412
- Mfr. Part No.:
- FSB50760SFT
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Motion SPM® 5 Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 3.6A |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 400 V |
Pin Count | 23 |
Typical Switching Frequency | 20kHz |
Maximum Isolation Rating | 1500Vrms |
Series | Motion SPM 5 SuperFET Series |
Maximum Operating Temperature | +150 °C |
Length | 29.2mm |
Dimensions | 29.2 x 12.2 x 3.3mm |
Minimum Operating Temperature | -40 °C |
Width | 12.2mm |
Height | 3.3mm |